0592002.UXS | ||
---|---|---|
DigiKey Part Number | 0592002.UXS-ND | |
Manufacturer | ||
Manufacturer Product Number | 0592002.UXS | |
Description | FUSE CARTRIDGE 2A FAST 5AG | |
Customer Reference | ||
Detailed Description | Fuse Cartridge Requires Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) |