05710007L | ||
---|---|---|
DigiKey Part Number | F3346-ND | |
Manufacturer | ||
Manufacturer Product Number | 05710007L | |
Description | FUSE HLDR CART 600V 30A PNL MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.77000 | ¥200.77 |
5 | ¥185.32000 | ¥926.60 |
10 | ¥169.87600 | ¥1,698.76 |
50 | ¥146.71140 | ¥7,335.57 |
100 | ¥123.54660 | ¥12,354.66 |
250 | ¥115.82508 | ¥28,956.27 |
500 | ¥104.24276 | ¥52,121.38 |