0504030.MXEP | ||
---|---|---|
DigiKey Part Number | 0504030.MXEP-ND | |
Manufacturer | ||
Manufacturer Product Number | 0504030.MXEP | |
Description | FUSE CERM 30A 500VAC 420VDC 3AB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 30 A 500 V AC 420 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 420 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 400A DC | |
Melting I²t | 2600 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0031 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.24000 | ¥54.24 |
5 | ¥52.36800 | ¥261.84 |
10 | ¥50.49100 | ¥504.91 |
50 | ¥39.27200 | ¥1,963.60 |
100 | ¥32.72610 | ¥3,272.61 |
250 | ¥31.79112 | ¥7,947.78 |
500 | ¥27.11594 | ¥13,557.97 |
1,000 | ¥25.71338 | ¥25,713.38 |