04820021ZXBF | ||
---|---|---|
DigiKey Part Number | 18-04820021ZXBF-ND | |
Manufacturer | ||
Manufacturer Product Number | 04820021ZXBF | |
Description | ACS ALARM HLDR PCB MT 21 POLE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Indicating Fuse | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥998.94000 | ¥998.94 |
5 | ¥946.34200 | ¥4,731.71 |
10 | ¥893.76800 | ¥8,937.68 |
50 | ¥736.04200 | ¥36,802.10 |
100 | ¥722.17570 | ¥72,217.57 |