04820013ZXBF | |
---|---|
DigiKey Part Number | 18-04820013ZXBF-ND |
Manufacturer | |
Manufacturer Product Number | 04820013ZXBF |
Description | ACS ALARM HLDR PCB MT 13 POLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Indicating Fuse | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.63000 | ¥698.63 |
5 | ¥663.71000 | ¥3,318.55 |
10 | ¥628.78300 | ¥6,287.83 |
50 | ¥523.98480 | ¥26,199.24 |
100 | ¥489.05160 | ¥48,905.16 |