04820001ZXBF | ||
---|---|---|
DigiKey Part Number | 04820001ZXBF-ND | |
Manufacturer | ||
Manufacturer Product Number | 04820001ZXBF | |
Description | FUSE HOLDER BLADE 125V 15A PCB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Blade Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥15.02320 | ¥1,502.32 |