045206.3NRL | |
---|---|
DigiKey Part Number | 18-045206.3NRLTR-ND - Tape & Reel (TR) 18-045206.3NRLCT-ND - Cut Tape (CT) 18-045206.3NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045206.3NRL |
Description | FUSE 125V SB NANO2 W/AU CAPS ROH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 72 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 64.0 | |
Approval Agency | CE, CSA, cURus, TUV, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.27000 | ¥21.27 |
5 | ¥20.26800 | ¥101.34 |
10 | ¥19.25800 | ¥192.58 |
50 | ¥15.53860 | ¥776.93 |
100 | ¥13.17500 | ¥1,317.50 |
250 | ¥12.83664 | ¥3,209.16 |
500 | ¥10.80984 | ¥5,404.92 |
1,000 | ¥9.62756 | ¥9,627.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.28047 | ¥46,402.35 |