0452.750MRSN | |
---|---|
DigiKey Part Number | 18-0452.750MRSNCT-ND - Cut Tape (CT) 18-0452.750MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.750MRSN |
Description | FUSE BOARD MNT 750MA 125VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.750MRSN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.904 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.36 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
5 | ¥15.39000 | ¥76.95 |
10 | ¥14.61200 | ¥146.12 |
50 | ¥11.79360 | ¥589.68 |
100 | ¥9.99980 | ¥999.98 |
250 | ¥9.74332 | ¥2,435.83 |
500 | ¥8.20470 | ¥4,102.35 |