0441003.WRA | |
---|---|
DigiKey Part Number | F10069TR-ND - Tape & Reel (TR) F10069CT-ND - Cut Tape (CT) F10069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441003.WRA |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.8165 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.06000 | ¥12.06 |
5 | ¥11.72400 | ¥58.62 |
10 | ¥10.96500 | ¥109.65 |
50 | ¥9.07220 | ¥453.61 |
100 | ¥7.55930 | ¥755.93 |
250 | ¥7.37076 | ¥1,842.69 |
500 | ¥6.23672 | ¥3,118.36 |
1,000 | ¥5.48070 | ¥5,480.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.66348 | ¥16,990.44 |
6,000 | ¥5.45373 | ¥32,722.38 |
15,000 | ¥5.24398 | ¥78,659.70 |