044003.5WR | ||
---|---|---|
DigiKey Part Number | F1613TR-ND - Tape & Reel (TR) F1613CT-ND - Cut Tape (CT) F1613DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 044003.5WR | |
Description | FUSE BRD MT 3.5A 32VAC/VDC 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 044003.5WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.789 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.01845 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.74000 | ¥9.74 |
5 | ¥9.43600 | ¥47.18 |
10 | ¥8.83800 | ¥88.38 |
50 | ¥7.31000 | ¥365.50 |
100 | ¥6.09280 | ¥609.28 |
250 | ¥5.94020 | ¥1,485.05 |
500 | ¥5.02620 | ¥2,513.10 |
1,000 | ¥4.41700 | ¥4,417.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.77004 | ¥11,310.12 |