03540711ZXGY | ||
---|---|---|
DigiKey Part Number | 18-03540711ZXGY-ND | |
Manufacturer | ||
Manufacturer Product Number | 03540711ZXGY | |
Description | OMNI-BLOK 11 POLE HIGH PROFILE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 71 A 1 Circuit Cartridge Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 71 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Solder Lug | |
Contact Material | Phosphorus Bronze | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.80000 | ¥266.80 |
5 | ¥254.09400 | ¥1,270.47 |
10 | ¥235.03700 | ¥2,350.37 |
50 | ¥203.27500 | ¥10,163.75 |
100 | ¥190.57030 | ¥19,057.03 |
250 | ¥177.86564 | ¥44,466.41 |
500 | ¥165.16096 | ¥82,580.48 |