03453LF8HXL | ||
---|---|---|
DigiKey Part Number | 03453LF8HXL-ND | |
Manufacturer | ||
Manufacturer Product Number | 03453LF8HXL | |
Description | FUSE HLDR CART 250V 20A PNL MNT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.20000 | ¥44.20 |
5 | ¥42.70400 | ¥213.52 |
10 | ¥41.17500 | ¥411.75 |
50 | ¥32.02360 | ¥1,601.18 |
100 | ¥26.68630 | ¥2,668.63 |
300 | ¥25.92357 | ¥7,777.07 |
500 | ¥22.11116 | ¥11,055.58 |
1,000 | ¥20.96747 | ¥20,967.47 |