03453LF2HX040 | ||
---|---|---|
DigiKey Part Number | F11119-ND | |
Manufacturer | ||
Manufacturer Product Number | 03453LF2HX040 | |
Description | FUSE HLDR CART 250V 20A PNL MNT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.17000 | ¥26.17 |
5 | ¥24.92600 | ¥124.63 |
10 | ¥23.68000 | ¥236.80 |
50 | ¥19.11000 | ¥955.50 |
100 | ¥16.20200 | ¥1,620.20 |
300 | ¥15.78660 | ¥4,735.98 |
500 | ¥13.29398 | ¥6,646.99 |
1,000 | ¥11.83995 | ¥11,839.95 |
5,000 | ¥10.38592 | ¥51,929.60 |