032707.5LXS | ||
---|---|---|
DigiKey Part Number | 032707.5LXS-ND | |
Manufacturer | ||
Manufacturer Product Number | 032707.5LXS | |
Description | FUSE AUTO 7.5A 32VDC BLADE MICRO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 47 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |
DC Cold Resistance | 10.8 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
5 | ¥3.39600 | ¥16.98 |
10 | ¥3.29800 | ¥32.98 |
50 | ¥2.77380 | ¥138.69 |
100 | ¥2.30290 | ¥230.29 |
250 | ¥2.09400 | ¥523.50 |
500 | ¥1.84304 | ¥921.52 |