0327030.LXS | ||
---|---|---|
DigiKey Part Number | 0327030.LXS-ND | |
Manufacturer | ||
Manufacturer Product Number | 0327030.LXS | |
Description | FUSE AUTO 30A 32VDC BLADE MICRO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1028 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |
DC Cold Resistance | 2.1 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
5 | ¥4.36000 | ¥21.80 |
10 | ¥4.22700 | ¥42.27 |
50 | ¥3.55500 | ¥177.75 |
100 | ¥2.95170 | ¥295.17 |
250 | ¥2.68380 | ¥670.95 |
500 | ¥2.28110 | ¥1,140.55 |
1,000 | ¥2.01266 | ¥2,012.66 |
5,000 | ¥1.84314 | ¥9,215.70 |