0327015.UXS | ||
---|---|---|
DigiKey Part Number | F11109-ND | |
Manufacturer | ||
Manufacturer Product Number | 0327015.UXS | |
Description | FUSE AUTO 15A 32VDC BLADE MICRO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 15 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 189 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |
DC Cold Resistance | 4.9 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
5 | ¥3.48600 | ¥17.43 |
10 | ¥3.37800 | ¥33.78 |
50 | ¥2.84540 | ¥142.27 |
100 | ¥2.36190 | ¥236.19 |
250 | ¥2.14688 | ¥536.72 |
500 | ¥1.82482 | ¥912.41 |
1,000 | ¥1.61016 | ¥1,610.16 |
5,000 | ¥1.47451 | ¥7,372.55 |