0315020.HXP | ||
---|---|---|
DigiKey Part Number | F4832-ND | |
Manufacturer | ||
Manufacturer Product Number | 0315020.HXP | |
Description | FUSE GLASS 20A 32VAC 3AB 3AG | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 A 32 V AC DC Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0315020.HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 9560 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 0.0022 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
5 | ¥20.57200 | ¥102.86 |
10 | ¥19.54400 | ¥195.44 |
50 | ¥15.77100 | ¥788.55 |
100 | ¥13.37160 | ¥1,337.16 |
300 | ¥13.02840 | ¥3,908.52 |
500 | ¥10.97124 | ¥5,485.62 |
1,000 | ¥9.77126 | ¥9,771.26 |
5,000 | ¥9.41898 | ¥47,094.90 |