03081.25UR | ||
---|---|---|
DigiKey Part Number | 18-03081.25URTR-ND - Tape & Reel (TR) 18-03081.25URCT-ND - Cut Tape (CT) 18-03081.25URDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 03081.25UR | |
Description | FUSE BRD MNT 1.25A 24VAC/30VDC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1.25A 24 VAC 30 VDC Fuse Board Mount Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 24 VAC | |
Voltage Rating - DC | 30 VDC | |
Response Time | Slow Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, Ex, IEC, IECEx | |
Operating Temperature | -40°C ~ 70°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |
Melting I²t | 0.256 | |
DC Cold Resistance | 0.318 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.12000 | ¥35.12 |
5 | ¥33.97600 | ¥169.88 |
10 | ¥32.79700 | ¥327.97 |
50 | ¥25.77080 | ¥1,288.54 |
100 | ¥21.08460 | ¥2,108.46 |
250 | ¥20.49908 | ¥5,124.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.83086 | ¥7,915.43 |
1,000 | ¥14.77547 | ¥14,775.47 |
1,500 | ¥14.49713 | ¥21,745.69 |