0297005 Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0297005.U

DigiKey Part Number
F6075-ND
Manufacturer
Manufacturer Product Number
0297005.U
Description
FUSE AUTOMOTIVE 5A 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
0297005.U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
25.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Tan
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
DC Cold Resistance
0.01775 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,432
Factory Stock: 49,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.50000¥3.50
5¥2.89200¥14.46
10¥2.67700¥26.77
50¥2.22040¥111.02
100¥2.04800¥204.80
250¥1.84144¥460.36
500¥1.69860¥849.30
1,000¥1.56656¥1,566.56
5,000¥1.29606¥6,480.30
Manufacturers Standard Package