02820006Z | ||
---|---|---|
DigiKey Part Number | 02820006Z-ND | |
Manufacturer | ||
Manufacturer Product Number | 02820006Z | |
Description | FUSE HLDR RADIAL 125V 5A PNL MNT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.58000 | ¥220.58 |