0251005.NAT1L | ||
---|---|---|
DigiKey Part Number | 18-0251005.NAT1LCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0251005.NAT1L | |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 0251005.NAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 4.14 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0158 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.74000 | ¥9.74 |
5 | ¥9.43600 | ¥47.18 |
10 | ¥8.82900 | ¥88.29 |
50 | ¥7.30640 | ¥365.32 |
100 | ¥6.08840 | ¥608.84 |
250 | ¥5.93664 | ¥1,484.16 |
500 | ¥5.02334 | ¥2,511.67 |
1,000 | ¥4.41441 | ¥4,414.41 |