023003.5DRT1P | |
---|---|
DigiKey Part Number | 18-023003.5DRT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 023003.5DRT1P |
Description | FUSE GLASS 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V AC 125 V DC Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 023003.5DRT1P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 110.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.69000 | ¥12.69 |
5 | ¥12.31600 | ¥61.58 |
10 | ¥11.52000 | ¥115.20 |
50 | ¥9.53600 | ¥476.80 |
100 | ¥7.94690 | ¥794.69 |
250 | ¥7.74820 | ¥1,937.05 |
500 | ¥6.55632 | ¥3,278.16 |