0216008.MXE | ||
---|---|---|
DigiKey Part Number | 0216008.MXE-ND | |
Manufacturer | ||
Manufacturer Product Number | 0216008.MXE | |
Description | FUSE CERAMIC 8A 250VAC 5X20MM | |
Customer Reference | ||
Detailed Description | 8 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 64.316 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.01 Ohms |