0202005.URG | ||
---|---|---|
DigiKey Part Number | 18-0202005.URGCT-ND - Cut Tape (CT) 18-0202005.URGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0202005.URG | |
Description | FUSE BOARD MOUNT 5A 250VAC 2SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.68 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) | |
DC Cold Resistance | 0.0174 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.61000 | ¥48.61 |
5 | ¥46.95200 | ¥234.76 |
10 | ¥45.27200 | ¥452.72 |
50 | ¥35.21120 | ¥1,760.56 |
100 | ¥29.34270 | ¥2,934.27 |
250 | ¥28.50432 | ¥7,126.08 |