01550120ZXA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ¥130.17000
Datasheet
Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01550120ZXA

DigiKey Part Number
F4570-ND
Manufacturer
Manufacturer Product Number
01550120ZXA
Description
FUSE HOLDER CART 32V 20A IN LINE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Wire Leads
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
20 A
Contact Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/HRJEaton - Electronics Division0283-3837-ND¥130.17000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.34000¥56.34
5¥46.75000¥233.75
10¥43.13600¥431.36
50¥35.77760¥1,788.88
100¥32.99300¥3,299.30
300¥28.99377¥8,698.13
500¥27.29164¥13,645.82
1,000¥26.31177¥26,311.77
Manufacturers Standard Package