0154.750DRL | ||
---|---|---|
DigiKey Part Number | 18-0154.750DRLCT-ND - Cut Tape (CT) 18-0154.750DRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0154.750DRL | |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 750 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0154.750DRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.185 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.245 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.56000 | ¥25.56 |
5 | ¥24.37800 | ¥121.89 |
10 | ¥23.16300 | ¥231.63 |
50 | ¥18.69140 | ¥934.57 |
100 | ¥15.84690 | ¥1,584.69 |
250 | ¥15.44104 | ¥3,860.26 |
500 | ¥13.00284 | ¥6,501.42 |