01530038Z | ||
---|---|---|
DigiKey Part Number | 01530038Z-ND | |
Manufacturer | ||
Manufacturer Product Number | 01530038Z | |
Description | FUSE HOLDER BLADE 32V IN LINE | |
Customer Reference | ||
Detailed Description | Fuse Holder 32V Circuit Blade Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Voltage | 32V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥65.48343 | ¥49,112.57 |