01110510Z | ||
---|---|---|
DigiKey Part Number | 01110510Z-ND | |
Manufacturer | ||
Manufacturer Product Number | 01110510Z | |
Description | FUSE CLIP CARTRIDGE PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥2.26200 | ¥11.31 |
10 | ¥2.18500 | ¥21.85 |
50 | ¥1.83940 | ¥91.97 |
100 | ¥1.52660 | ¥152.66 |
250 | ¥1.38792 | ¥346.98 |
500 | ¥1.22198 | ¥610.99 |