01110505H | ||
---|---|---|
DigiKey Part Number | F1882-ND | |
Manufacturer | ||
Manufacturer Product Number | 01110505H | |
Description | FUSE CLIP CARTRIDGE 250V 10A SMD | |
Customer Reference | ||
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.88916 | ¥9,445.80 |