DCNLEV50-E | ||
---|---|---|
DigiKey Part Number | 5346-DCNLEV50-E-ND | |
Manufacturer | ||
Manufacturer Product Number | DCNLEV50-E | |
Description | DC CONTACTOR 50A 900V 48VIN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 750VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 33 VDC | |
Must Release Voltage | 4.8 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 122 mA | |
Coil Power | 6W | |
Coil Resistance | 392Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.42000 | ¥558.42 |
10 | ¥529.00000 | ¥5,290.00 |
25 | ¥499.61440 | ¥12,490.36 |
50 | ¥470.22520 | ¥23,511.26 |
100 | ¥440.83610 | ¥44,083.61 |