54103 | |
---|---|
DigiKey Part Number | F8797-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 54103 |
Description | SWITCH TOGGLE SPDT 25A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.36000 | ¥92.36 |
10 | ¥83.19400 | ¥831.94 |
25 | ¥79.70600 | ¥1,992.65 |
80 | ¥72.73688 | ¥5,818.95 |
320 | ¥68.38131 | ¥21,882.02 |
560 | ¥63.15466 | ¥35,366.61 |
1,040 | ¥60.97690 | ¥63,415.98 |