177.5731.0001 | ||
---|---|---|
DigiKey Part Number | F5186-ND | |
Manufacturer | ||
Manufacturer Product Number | 177.5731.0001 | |
Description | FUSE BLOK BLT DWN 80V 425A CHASS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 425 A 80V 1 Circuit Bolt Down Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.441" (62mm) Pitch | |
Current Rating (Amps) | 425 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Copper Alloy | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.41000 | ¥216.41 |
5 | ¥199.80600 | ¥999.03 |
10 | ¥183.15300 | ¥1,831.53 |
50 | ¥158.17460 | ¥7,908.73 |
100 | ¥133.19940 | ¥13,319.94 |
250 | ¥124.87436 | ¥31,218.59 |
500 | ¥112.38694 | ¥56,193.47 |