177.5721.0001 | ||
---|---|---|
DigiKey Part Number | 177.5721.0001-ND | |
Manufacturer | ||
Manufacturer Product Number | 177.5721.0001 | |
Description | FUSE BLOCK BOLT DOWN 80V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 80V 1 Circuit Bolt Down | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 2.441" (62mm) Pitch | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.59000 | ¥573.59 |
5 | ¥544.93000 | ¥2,724.65 |
10 | ¥516.25800 | ¥5,162.58 |
50 | ¥430.21420 | ¥21,510.71 |
100 | ¥401.53300 | ¥40,153.30 |