0FHM0002XP | ||
---|---|---|
DigiKey Part Number | F10807-ND | |
Manufacturer | ||
Manufacturer Product Number | 0FHM0002XP | |
Description | FUSE HLDR BLADE 32V 20A IN LINE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.89000 | ¥74.89 |
5 | ¥72.21800 | ¥361.09 |
10 | ¥69.54000 | ¥695.40 |
50 | ¥53.49340 | ¥2,674.67 |
200 | ¥45.46870 | ¥9,093.74 |
400 | ¥42.79393 | ¥17,117.57 |
600 | ¥37.44483 | ¥22,466.90 |
1,000 | ¥36.10747 | ¥36,107.47 |