00560360 | ||
---|---|---|
DigiKey Part Number | 5346-00560360-ND | |
Manufacturer | ||
Manufacturer Product Number | 00560360 | |
Description | ADAPTER 12V-P13/S7-MENBER'S GRE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector / / |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | - | |
Number of Positions (Convert To) | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Housing Material | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥161.90400 | ¥809.52 |