LTW-Z5630SZL40 | |
---|---|
DigiKey Part Number | 160-2060-2-ND - Tape & Reel (TR) 160-2060-1-ND - Cut Tape (CT) 160-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-Z5630SZL40 |
Description | LED NEUTRAL WHT 4000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3.2V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (32lm ~ 48lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | - | |
Base Product Number |