LTW-Z5630SZL27

DigiKey Part Number
160-2058-2-ND - Tape & Reel (TR)
160-2058-1-ND - Cut Tape (CT)
160-2058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-Z5630SZL27
Description
LED WARM WHITE 2700K 80CRI 4SMD
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 3.2V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (30lm ~ 46lm)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
99 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
-
Base Product Number