LTW-3030AZL65 | ||
---|---|---|
DigiKey Part Number | LTW-3030AZL65-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LTW-3030AZL65 | |
Description | LED AZL COOL WHITE 6500K 3030 | |
Customer Reference | ||
Detailed Description | LED Lighting AZL White, Cool 6500K 6.3V 150mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 118lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |