LTW-150TK | ||
---|---|---|
DigiKey Part Number | 160-1737-2-ND - Tape & Reel (TR) 160-1737-1-ND - Cut Tape (CT) 160-1737-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTW-150TK | |
Description | LED WHITE CHIP SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTW-150TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.17100 | ¥31.71 |
100 | ¥1.82240 | ¥182.24 |
1,000 | ¥1.42633 | ¥1,426.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30747 | ¥3,922.41 |
6,000 | ¥1.18862 | ¥7,131.72 |
15,000 | ¥1.10937 | ¥16,640.55 |
30,000 | ¥1.06976 | ¥32,092.80 |
75,000 | ¥1.03014 | ¥77,260.50 |