LTV-357T-C | ||
---|---|---|
DigiKey Part Number | LTV-357T-C-ND - Tape & Reel (TR) 160-LTV-357T-CCT-ND - Cut Tape (CT) 160-LTV-357T-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTV-357T-C | |
Description | OPTOISOLATOR 3.75KV TRANS 4SOP | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.83100 | ¥28.31 |
100 | ¥1.62860 | ¥162.86 |
1,000 | ¥1.27486 | ¥1,274.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16866 | ¥3,505.98 |
6,000 | ¥1.06241 | ¥6,374.46 |
15,000 | ¥0.99159 | ¥14,873.85 |
30,000 | ¥0.95617 | ¥28,685.10 |
75,000 | ¥0.92076 | ¥69,057.00 |