LTV-356T-C | ||
---|---|---|
DigiKey Part Number | LTV-356T-C-ND - Tape & Reel (TR) 160-LTV-356T-CCT-ND - Cut Tape (CT) 160-LTV-356T-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTV-356T-C | |
Description | OPTOISOLATOR 3.75KV TRANS 4SOP | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.56000 | ¥4.56 |
10 | ¥2.80600 | ¥28.06 |
100 | ¥1.61370 | ¥161.37 |
1,000 | ¥1.26288 | ¥1,262.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15764 | ¥3,472.92 |
6,000 | ¥1.05240 | ¥6,314.40 |
15,000 | ¥0.98224 | ¥14,733.60 |
30,000 | ¥0.94716 | ¥28,414.80 |
75,000 | ¥0.91208 | ¥68,406.00 |