LTV-217-TP1-G | ||
---|---|---|
DigiKey Part Number | LTV-217-TP1-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LTV-217-TP1-G | |
Description | OPTOISOLATOR 3.75KV TRANS 4-SSOP | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTV-217-TP1-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.11007 | ¥6,660.42 |
15,000 | ¥1.03606 | ¥15,540.90 |
30,000 | ¥0.99906 | ¥29,971.80 |
75,000 | ¥0.96205 | ¥72,153.75 |