LTST-T680UGWT | |
---|---|
DigiKey Part Number | LTST-T680UGWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-T680UGWT |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.2V 2-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-LCC (J-Lead) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.23249 | ¥2,464.98 |
6,000 | ¥1.12045 | ¥6,722.70 |
10,000 | ¥1.04575 | ¥10,457.50 |
50,000 | ¥0.97105 | ¥48,552.50 |