


LTST-S271KFKT | |
|---|---|
DigiKey Part Number | 160-2233-2-ND - Tape & Reel (TR) 160-2233-1-ND - Cut Tape (CT) 160-2233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S271KFKT |
Description | LED ORANGE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, 0604 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 2-SMD, 0604 |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.65mm L x 1.15mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSML-C120 | Broadcom Limited | 20,216 | 516-3153-1-ND | ¥4.60000 | Similar |
| SML-A12WTT86J | Rohm Semiconductor | 75 | 846-1174-1-ND | ¥3.04000 | Similar |
| SML-P11DTT86R | Rohm Semiconductor | 22,067 | SML-P11DTT86RCT-ND | ¥3.45000 | Similar |
| SML-P11YTT86R | Rohm Semiconductor | 26,922 | SML-P11YTT86RCT-ND | ¥3.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.82290 | ¥82.29 |
| 500 | ¥0.65780 | ¥328.90 |
| 1,000 | ¥0.60297 | ¥602.97 |
| 2,000 | ¥0.55620 | ¥1,112.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.37343 | ¥1,493.72 |
| 8,000 | ¥0.34734 | ¥2,778.72 |
| 12,000 | ¥0.33393 | ¥4,007.16 |
| 20,000 | ¥0.31875 | ¥6,375.00 |
| 28,000 | ¥0.30971 | ¥8,671.88 |
| 40,000 | ¥0.30088 | ¥12,035.20 |




