


SML-P11DTT86R | |
|---|---|
DigiKey Part Number | SML-P11DTT86RTR-ND - Tape & Reel (TR) SML-P11DTT86RCT-ND - Cut Tape (CT) SML-P11DTT86RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11DTT86R |
Description | LED ORANGE CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P11DTT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.39800 | ¥23.98 |
| 100 | ¥1.71020 | ¥171.02 |
| 500 | ¥1.39746 | ¥698.73 |
| 1,000 | ¥1.29434 | ¥1,294.34 |
| 2,000 | ¥1.20655 | ¥2,413.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.11038 | ¥5,551.90 |
| 10,000 | ¥1.05031 | ¥10,503.10 |
| 15,000 | ¥1.01951 | ¥15,292.65 |
| 25,000 | ¥0.98473 | ¥24,618.25 |
| 35,000 | ¥0.96405 | ¥33,741.75 |
| 50,000 | ¥0.94389 | ¥47,194.50 |










