Diode 100 V 5A Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS5H100AF

DigiKey Part Number
497-18873-2-ND - Tape & Reel (TR)
497-18873-1-ND - Cut Tape (CT)
497-18873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS5H100AF
Description
DIODE SCHOTTK 100V 5A SOD128FLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
STPS5H100AF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD128Flat
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
760 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥4.91200¥49.12
100¥3.18630¥318.63
500¥2.44322¥1,221.61
1,000¥2.20372¥2,203.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89926¥5,697.78
6,000¥1.74591¥10,475.46
9,000¥1.66778¥15,010.02
15,000¥1.58001¥23,700.15
21,000¥1.52803¥32,088.63
30,000¥1.47752¥44,325.60
Manufacturers Standard Package