LTST-S270YKT | |
---|---|
DigiKey Part Number | 160-1482-2-ND - Tape & Reel (TR) 160-1482-1-ND - Cut Tape (CT) 160-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270YKT |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270YKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.55760 | ¥55.76 |
500 | ¥0.51512 | ¥257.56 |
1,000 | ¥0.40350 | ¥403.50 |
2,000 | ¥0.39492 | ¥789.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.27762 | ¥1,110.48 |
8,000 | ¥0.24141 | ¥1,931.28 |
12,000 | ¥0.21726 | ¥2,607.12 |
28,000 | ¥0.21250 | ¥5,950.00 |