Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C193TBKT-5A

DigiKey Part Number
160-1827-2-ND - Tape & Reel (TR)
160-1827-1-ND - Cut Tape (CT)
160-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193TBKT-5A
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193TBKT-5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
468nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.45mm
Lens Size
1.15mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP601-2IB5QT Brightek (QTB)7,0861516-QBLP601-2IB5CT-ND¥0.42000Similar
In-Stock: 299,010
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.08300¥10.83
100¥0.75420¥75.42
500¥0.60140¥300.70
1,000¥0.55070¥550.70
2,000¥0.50728¥1,014.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.45961¥2,298.05
10,000¥0.42974¥4,297.40
15,000¥0.41440¥6,216.00
25,000¥0.39706¥9,926.50
35,000¥0.38673¥13,535.55
50,000¥0.37665¥18,832.50
Manufacturers Standard Package