


LTST-C191KFKT | |
|---|---|
DigiKey Part Number | 160-1445-2-ND - Tape & Reel (TR) 160-1445-1-ND - Cut Tape (CT) 160-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KFKT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KFKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.58700 | ¥5.87 |
| 100 | ¥0.40110 | ¥40.11 |
| 500 | ¥0.31492 | ¥157.46 |
| 1,000 | ¥0.28589 | ¥285.89 |
| 2,000 | ¥0.26109 | ¥522.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.20541 | ¥1,027.05 |
| 10,000 | ¥0.18994 | ¥1,899.40 |
| 15,000 | ¥0.18197 | ¥2,729.55 |
| 25,000 | ¥0.17296 | ¥4,324.00 |
| 35,000 | ¥0.16758 | ¥5,865.30 |
| 50,000 | ¥0.16233 | ¥8,116.50 |








