


LTST-C190TBKT | |
|---|---|
DigiKey Part Number | 160-1646-2-ND - Tape & Reel (TR) 160-1646-1-ND - Cut Tape (CT) 160-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190TBKT |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190TBKT Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.65910 | ¥65.91 |
| 500 | ¥0.52350 | ¥261.75 |
| 1,000 | ¥0.47850 | ¥478.50 |
| 2,000 | ¥0.43992 | ¥879.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.40707 | ¥1,628.28 |
| 8,000 | ¥0.37907 | ¥3,032.56 |
| 12,000 | ¥0.36468 | ¥4,376.16 |
| 20,000 | ¥0.34841 | ¥6,968.20 |
| 28,000 | ¥0.33871 | ¥9,483.88 |
| 40,000 | ¥0.32925 | ¥13,170.00 |









